Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,328 In Stock 11,919 Factory | 1 : ¥17.82000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.215" (5.46mm) | 0.120" (3.05mm) | - | 0.320" (8.13mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | 675VAC, 954VDC | |||
2,239 In Stock 13,593 Factory | 1 : ¥23.81000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.215" (5.46mm) | 0.120" (3.05mm) | - | 0.320" (8.13mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | 675VAC, 954VDC | |||
3,535 In Stock 794 Factory | 1 : ¥28.41000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.215" (5.46mm) | 0.120" (3.05mm) | - | 0.320" (8.13mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | 675VAC, 954VDC | |||
2,368 In Stock 2,357 Factory | 1 : ¥16.91000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.510" (12.95mm) | 0.380" (9.65mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC | |||
366 In Stock 1,177 Factory | 1 : ¥36.04000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.215" (5.46mm) | 0.120" (3.05mm) | - | 0.320" (8.13mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | 675VAC, 954VDC |