Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,568 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1 : ¥3.86000 Tape & Reel (TR) 5,000 : ¥1.46750 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket | Non-Gendered | Board to Cable/Wire | 3 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | - | Black | 0.069" (1.75mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Glow Wire Compliant, Solder Retention | 1.5A | 100V | |||
7,674 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥1.61117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket | Non-Gendered | Board to Cable/Wire | 4 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | - | Black | 0.069" (1.75mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Glow Wire Compliant, Solder Retention | 1.5A | 100V |