Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)MolexSullins Connector Solutions
Series
-BERGSTIK® IIKK254, 6410
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
23
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.295" (7.49mm)0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)0.140" (3.56mm)0.220" (5.58mm)
Overall Contact Length
0.450" (11.43mm)0.560" (14.22mm)0.637" (16.17mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.461" (11.70mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68001-x03
68001-203HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
27,433
In Stock
1 : ¥2.22000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
0022272031
0022272031
CONN HEADER VERT 3POS 2.54MM
Molex
131,923
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
1,204
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.220" (5.58mm)
0.637" (16.17mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.