Headers, Male Pins

Results: 3
Manufacturer
CNC TechHarwin Inc.JST Sales America Inc.
Series
-Gecko SLSH/SR
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)
Number of Positions
41014
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Push-PullScrew Lock
Contact Length - Post
0.083" (2.11mm)0.130" (3.30mm)-
Insulation Height
0.114" (2.90mm)0.209" (5.30mm)0.213" (5.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyamide (PA9T), Nylon 9T
Features
Keying SlotMating Flange, Mounting Flange, Pick and Place, Polarizing KeySolder Retention
Operating Temperature
-65°C ~ 150°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackGreenNatural
Current Rating (Amps)
1A2A
Voltage Rating
50V50VAC/DC450V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM04B-SRSS-TB(LF)(SN)
SM04B-SRSS-TB
CONN HEADER SMD R/A 4POS 1MM
JST Sales America Inc.
63,571
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥2.30578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
3220-14-0100-00
3220-14-0100-00
CONN HEADER VERT 14POS 1.27MM
CNC Tech
5,416
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
G125-MH11005M4P
G125-MH11005M4P
CONN HDR 1.25MM R/A 10POS
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥173.23000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Screw Lock
-
0.130" (3.30mm)
-
0.209" (5.30mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.