Headers, Male Pins

Results: 2
Series
WR-MPC3WR-MPC4
Packaging
TrayTube
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
1012
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)
Contact Length - Post
0.126" (3.20mm)0.142" (3.60mm)
Insulation Height
0.290" (7.37mm)0.394" (10.00mm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6
Features
-Board Lock
Insulation Color
BlackWhite
Current Rating (Amps)
5A6A
Voltage Rating
250V600V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
66201021022
66201021022
CONN HEADER R/A 10POS 3MM
Würth Elektronik
921
In Stock
1 : ¥8.29000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
64901229522
64901229522
CONN HEADER R/A 12POS 4.2MM
Würth Elektronik
81
In Stock
1 : ¥13.87000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.394" (10.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
White
6A
600V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.