Headers, Male Pins

Results: 6
Manufacturer
3MHirose Electric Co LtdJST Sales America Inc.MolexSamtec Inc.
Series
76A1A2FTSHMilli-Grid 87832SH/SR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
231490
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
-Board to Board or CableBoard to Cable/Wire
Shrouding
-Shrouded - 4 WallUnshrouded
Mounting Type
-Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
-Latch HolderPush-Pull
Contact Length - Mating
0.075" (1.90mm)0.141" (3.60mm)0.236" (6.00mm)-
Contact Length - Post
0.090" (2.29mm)0.110" (2.80mm)0.118" (3.00mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.114" (2.90mm)0.135" (3.43mm)0.252" (6.40mm)-
Contact Shape
-Square
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)8.00µin (0.203µm)15.0µin (0.38µm)-
Contact Finish - Post
GoldTin
Contact Material
-BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT)
Features
-Board GuideSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackGrayNatural
Current Rating (Amps)
1A3A3.4A per Contact-
Voltage Rating
50V200V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM02B-SRSS-TB(LF)(SN)
SM02B-SRSS-TB
CONN HEADER SMD R/A 2POS 1MM
JST Sales America Inc.
44,143
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.79702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
36,506
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
A2 Series Three Positon Straight Pin
A2-3PA-2.54DSA(71)
CONN HEADER VERT 3POS 2.54MM
Hirose Electric Co Ltd
3,369
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 85°C
-
UL94 V-0
Black
3A
200V
A1 Series Straight Pin
A1-14PA-2.54DSA(71)
CONN HEADER VERT 14POS 2.54MM
Hirose Electric Co Ltd
132
In Stock
1 : ¥16.75000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 85°C
-
UL94 V-0
Black
3A
200V
7614-6002PL
7614-6002PL
HDR SOCKET 14 POS BTB VERT TH
3M
533
In Stock
1 : ¥22.08000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
FTSH-1xx-0x-x-D-RA
FTSH-145-02-F-D-RA
CONN HEADER R/A 90POS 1.27MM
Samtec Inc.
40
In Stock
144
Factory
1 : ¥67.65000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
90
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.075" (1.90mm)
0.090" (2.29mm)
-
0.135" (3.43mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.