Headers, Male Pins

Results: 9
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.
Series
Micro-Fit 3.0 43045MicroClasp 55959Milli-Grid 87832Mini-Fit Jr 5569Quickie™SL 70543TSW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)-
Number of Positions
2346814
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.197" (5.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)0.236" (6.00mm)0.240" (6.10mm)-
Contact Length - Post
0.100" (2.54mm)0.120" (3.05mm)0.126" (3.20mm)0.130" (3.30mm)0.142" (3.60mm)-
Overall Contact Length
0.430" (10.92mm)0.470" (11.94mm)-
Insulation Height
0.100" (2.54mm)0.252" (6.40mm)0.290" (7.37mm)0.377" (9.57mm)0.378" (9.60mm)0.461" (11.70mm)0.465" (11.80mm)
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Material
BrassBrass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyester, Glass FilledThermoplastic, Glass Filled
Features
-Board GuideBoard LockKeying SlotSolder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackBlueNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0705430005
0705430005
CONN HEADER VERT 6POS 2.54MM
Molex
29,038
In Stock
2,880
Factory
1 : ¥11.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
31,813
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0039301061
0026013116
CONN HEADER R/A 6POS 4.2MM
Molex
3,393
In Stock
1 : ¥18.80000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
0430450210
0430450210
CONN HEADER SMD R/A 2POS
Molex
2,149
In Stock
1 : ¥21.51000
Cut Tape (CT)
200 : ¥15.06785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
0559590830
0559590830
CONN HEADER R/A 8POS 2MM
Molex
44,469
In Stock
1 : ¥5.25000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.461" (11.70mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Quickie, Basics+
75869-331LF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
3,947
In Stock
1 : ¥5.83000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
TSW Series
TSW-103-07-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
5,278
In Stock
10,000
Factory
Value Added Item
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-104-07-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,408
In Stock
1,500
Factory
Value Added Item
1 : ¥2.63000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-106-07-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
94
In Stock
5,294
Factory
Value Added Item
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.