Rectangular Connector Contacts

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
MCP 6.3/4.8KMini-Fit Jr 5556MX150L 19417
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
-PowerStamped
Pin or Socket
BladeSocket
Wire Gauge
18-20 AWG18-22 AWG18-24 AWG
Contact Finish Thickness
74.8µin (1.90µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0039000039
0039000039
CONN SOCKET 18-24AWG CRIMP TIN
Molex
277,125
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Power
Socket
Crimp
18-24 AWG
Tin
-
MX150L 19417
0194170024
CONN PIN 18-22AWG CRIMP TIN
Molex
85,326
In Stock
48,000
Factory
1 : ¥1.89000
Cut Tape (CT)
4,000 : ¥0.79214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Blade
Crimp
18-22 AWG
Tin
74.8µin (1.90µm)
1241412-1
1241412-1
CONN SOCKET 18-20AWG CRIMP TIN
TE Connectivity AMP Connectors
6,609
In Stock
1 : ¥5.75000
Cut Tape (CT)
1,500 : ¥2.24777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
18-20 AWG
Tin
-
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.