Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Manufacturer
Hirose Electric Co LtdSamtec Inc.TE Connectivity AMP Connectors
Series
DF37Free Height (FH)Razor Beam™ LSHM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsPlug, Outer Shroud ContactsSelf Mating, Non-Gendered, Hermaphroditic
Number of Positions
20100220
Pitch
0.016" (0.40mm)0.020" (0.50mm)
Features
Board Guide, Ground PlateBoard Guide, Pick and Place, ShieldedSolder Retention
Contact Finish Thickness
2.00µin (0.051µm)8.00µin (0.203µm)10.0µin (0.25µm)
Mated Stacking Heights
0.98mm5mm, 8mm6.5mm, 7mm, 8mm, 10mm
Height Above Board
0.030" (0.75mm)0.215" (5.46mm)0.293" (7.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-150-04.0-L-DV-A-S-K-TR
LSHM-150-04.0-L-DV-A-S-K-TR
CONN SELF-MATE 100POS SMD GOLD
Samtec Inc.
794
In Stock
4,275
Factory
1 : ¥72.66000
Cut Tape (CT)
475 : ¥48.52013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
100
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
6.5mm, 7mm, 8mm, 10mm
0.215" (5.46mm)
3,228
In Stock
1 : ¥254.26000
Tray
Tray
Active
Plug, Outer Shroud Contacts
220
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Plate
Gold
8.00µin (0.203µm)
5mm, 8mm
0.293" (7.45mm)
6,110
In Stock
1 : ¥9.61000
Cut Tape (CT)
8,000 : ¥3.78269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.