Headers, Male Pins

Results: 10
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU MTEMicro-Fit 3.0 43045PicoBlade 53261SL 70543
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)-
Number of Positions
236789101215
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLatch HolderLocking Ramp
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)-
Contact Length - Post
0.125" (3.18mm)0.130" (3.30mm)-
Overall Contact Length
0.470" (11.94mm)0.545" (13.84mm)-
Insulation Height
0.134" (3.40mm)0.390" (9.91mm)0.465" (11.80mm)0.535" (13.60mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)39.4µin (1.00µm)60.0µin (1.52µm)100.0µin (2.54µm)150.0µin (3.81µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6Polyester, Glass FilledThermoplastic
Features
-Board GuideKeying SlotSolder Retention
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A8A-
Voltage Rating
250V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid SL 70543 Series
0705430037
CONN HEADER VERT 3POS 2.54MM
Molex
87,339
In Stock
7,488
Factory
1 : ¥6.32000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
70543-0040
0705430040
CONN HEADER VERT 6POS 2.54MM
Molex
83,166
In Stock
1 : ¥7.88000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
Micro-Fit 3.0 43045
0430450212
CONN HEADER VERT 2POS
Molex
12,701
In Stock
1 : ¥7.96000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
53261-1590, 53261-1571
0532611571
CONN HEADER SMD R/A 15POS 1.25MM
Molex
5,329
In Stock
1 : ¥11.41000
Cut Tape (CT)
1,000 : ¥6.28461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
15
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
0430450227
0430450227
CONN HEADER VERT 2POS
Molex
12,893
In Stock
1 : ¥8.46000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
70543-0042
0705430042
CONN HEADER VERT 8POS 2.54MM
Molex
36,148
In Stock
1 : ¥10.18000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
70543-0043
0705430043
CONN HEADER VERT 9POS 2.54MM
Molex
3,217
In Stock
1 : ¥13.14000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
AMPMODU MTE Series
5-103735-6
CONN HEADER VERT 7POS 2.54MM
TE Connectivity AMP Connectors
1,870
In Stock
1 : ¥14.45000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
70543-0046
0705430046
CONN HEADER VERT 12POS 2.54MM
Molex
2,993
In Stock
1 : ¥15.27000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
70543-0044
0705430044
CONN HEADER VERT 10POS 2.54MM
Molex
1,258
In Stock
1 : ¥16.01000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.