Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Lock PLUS 505568Pico-SPOX 87438VH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.049" (1.25mm)0.059" (1.50mm)0.156" (3.96mm)
Number of Positions
26
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.106" (2.70mm)0.303" (7.70mm)-
Contact Length - Post
0.142" (3.60mm)-
Insulation Height
0.165" (4.20mm)0.175" (4.45mm)0.335" (8.51mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassBrass Alloy
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6
Features
-Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BeigeBlackNatural
Current Rating (Amps)
10A-Varies by Wire Gauge
Voltage Rating
50VAC/DC250V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Pico-SPOX 87438 Series
0874380643
CONN HEADER SMD R/A 6POS 1.5MM
Molex
77,300
In Stock
1 : ¥4.60000
Cut Tape (CT)
1,000 : ¥2.77179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
56,519
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,000 : ¥2.40383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
B2PS-VH
B2PS-VH
CONN HEADER R/A 2POS 3.96MM
JST Sales America Inc.
33,847
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.303" (7.70mm)
0.142" (3.60mm)
-
0.335" (8.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
1.25WB SGL ST ASSY 6CKT BK G038
5055680631
1.25WB SGL ST ASSY 6CKT BK G038
Molex
0
In Stock
Check Lead Time
7,200 : ¥5.22042
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Gold
15.0µin (0.38µm)
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.