Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
AMPMODU Mod IIPH
Packaging
BulkTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.240" (6.10mm)
Contact Length - Post
0.130" (3.30mm)0.134" (3.40mm)
Overall Contact Length
0.589" (14.96mm)-
Insulation Height
0.189" (4.80mm)0.549" (13.94mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Insulation Material
Polyamide (PA66), Nylon 6/6Thermoplastic
Operating Temperature
-65°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A
Voltage Rating
100V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S8B-PH-K-S
S8B-PH-K-S
CONN HEADER R/A 8POS 2MM
JST Sales America Inc.
16,018
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
103414-6, 102202-5, 5-102202-5, 5-103414-6
5-102202-5
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
506
In Stock
1 : ¥22.66000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.130" (3.30mm)
0.589" (14.96mm)
0.549" (13.94mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.