Headers, Male Pins

Results: 7
Number of Positions
23456810
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Overall Contact Length
0.545" (13.84mm)-
Insulation Height
0.200" (5.08mm)0.535" (13.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(x-)103669-x
5-103669-1
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
34,598
In Stock
1 : ¥4.76000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103669-4, 5-103669-4
5-103669-4
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
23,797
In Stock
1 : ¥6.16000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103634-3, 5-103634-3
5-103634-3
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
10,387
In Stock
1 : ¥6.81000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
(x)-103669-x
5-103669-5
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
34,483
In Stock
1 : ¥7.72000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103669-9, 5-103669-9
5-103669-9
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
4,539
In Stock
1 : ¥10.10000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103669
5-103669-2
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥10.26000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103669-7, 5-103669-7
5-103669-7
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥11.74000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.