Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Manufacturer
Hirose Electric Co LtdMolex
Series
BM23BM29SlimStack 51338SlimStack Armor 505066
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
4 (2 + 2 Power)142430
Pitch
0.014" (0.35mm)0.016" (0.40mm)
Features
-Pick and Place, Solder RetentionSolder Retention
Contact Finish Thickness
1.97µin (0.050µm)4.00µin (0.100µm)8.00µin (0.203µm)
Mated Stacking Heights
0.6mm0.8mm1.5mm
Height Above Board
0.023" (0.59mm)0.024" (0.61mm)0.031" (0.80mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0513380374
0513380374
CONN RCPT 30POS SMD GOLD
Molex
11,430
In Stock
1 : ¥14.53000
Cut Tape (CT)
2,500 : ¥7.54100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.053" (1.35mm)
BM29B0.6-4DS/2-0.35V(51)
BM29B0.6-4DS/2-0.35V(51)
6 (4 + 2 POWER) POSITION CONNECT
Hirose Electric Co Ltd
40,340
In Stock
1 : ¥5.99000
Cut Tape (CT)
20,000 : ¥2.75265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
5050662422
5050662422
CONN RCPT 24POS SMD GOLD
Molex
19,995
In Stock
1 : ¥6.24000
Cut Tape (CT)
8,000 : ¥2.74960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
7,982
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥4.90881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
14
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.8mm
0.031" (0.80mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.