Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
BERGSTIK® IIFTSH
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
410
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
ShroudedUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)-
Insulation Height
0.095" (2.41mm)0.099" (2.51mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)100.0µin (2.54µm)
Insulation Material
-Liquid Crystal Polymer (LCP)
Features
-Keying Shroud, Pick and Place
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C
Current Rating (Amps)
3A3.4A per Contact
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-F-DV-K-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
13,045
In Stock
338,500
Factory
1 : ¥21.18000
Cut Tape (CT)
500 : ¥13.79248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
68016-404
68016-404HLF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
6,080
In Stock
1 : ¥1.89000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.