Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,318 In Stock 30,084 Factory | 1 : ¥20.36000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
1,702 In Stock | 1 : ¥84.97000 Cut Tape (CT) 140 : ¥68.32364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks | 0.150" (3.81mm) | - | - | 0.425" (10.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.25A | - | |||
1,539 In Stock | 1 : ¥36.86000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC |