Headers, Male Pins

Results: 2
Series
Mini-Lock 53426Picoflex PF-50 90325
Packaging
BulkTray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.050" (1.27mm)0.098" (2.50mm)
Number of Positions
46
Shrouding
Shrouded - 2 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.157" (4.00mm)-
Contact Length - Post
0.130" (3.30mm)0.134" (3.40mm)
Insulation Height
0.252" (6.40mm)0.264" (6.70mm)
Contact Shape
CircularRectangular
Contact Finish Thickness - Mating
39.4µin (1.00µm)118.1µin (3.00µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Features
Board LockGlow Wire Compliant
Insulation Color
BlackNatural
Current Rating (Amps)
1.2A3A per Contact
Voltage Rating
250V250VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
90325-0006
0903250006
CONN HEADER VERT 6POS 1.27MM
Molex
1,382
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header
Male Blade
0.050" (1.27mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
1.2A
250V
534269100
0534269040
MINILOCK 2.5 RA GW NAT 4CKT
Molex
3,303
In Stock
1 : ¥5.09000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Natural
3A per Contact
250VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.