Headers, Male Pins

Results: 5
Manufacturer
3MMolex
Series
303Micro-Fit 3.0 43045Mini-Fit Jr 5566SL 70545SL 70555
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
512162050
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.240" (6.10mm)-
Contact Length - Post
0.110" (2.79mm)0.125" (3.18mm)0.130" (3.30mm)0.138" (3.50mm)
Overall Contact Length
0.470" (11.94mm)-
Insulation Height
0.215" (5.45mm)0.331" (8.40mm)0.390" (9.91mm)0.465" (11.80mm)0.504" (12.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)150.0µin (3.81µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Polyester, Glass FilledPolyester, Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A8A-
Voltage Rating
250V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430452028
0430452028
CONN HEADER VERT 20POS 3MM
Molex
4,686
In Stock
1 : ¥49.75000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
70545-0039
0705450039
CONN HEADER VERT 5POS 2.54MM
Molex
6,536
In Stock
1 : ¥15.02000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
70555-0011
0705550011
CONN HEADER R/A 12POS 2.54MM
Molex
116
In Stock
1 : ¥34.81000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
0039306168
0039306168
CONN HEADER VERT 16POS 4.2MM
Molex
407
In Stock
1 : ¥15.68000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
16
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
30350-5002HB
30350-5002HB
CONN HEADER R/A 50POS 2.54MM
3M
649
In Stock
1 : ¥13.87000
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.331" (8.40mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.