Headers, Male Pins

Results: 8
Manufacturer
JST Sales America Inc.Omnetics
Series
-XSR
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Female Socket; Male PinMale PinOuter Shroud Contact
Pitch - Mating
0.024" (0.60mm)0.025" (0.64mm)
Number of Positions
468121836
Number of Rows
12
Row Spacing - Mating
0.030" (0.76mm)0.040" (1.02mm)-
Shrouding
-Shrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.060" (1.52mm)-
Contact Length - Post
0.100" (2.54mm)-
Insulation Height
0.057" (1.45mm)0.080" (2.03mm)0.170" (4.32mm)0.173" (4.40mm)
Contact Shape
CircularRectangular
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
50.0µin (1.27µm)-
Contact Finish - Post
Solder PlatedTin
Contact Material
Beryllium CopperCopper Alloy
Insulation Material
Polyamide (PA), NylonThermoplastic
Features
-Guide PinSolder Retention
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
0.2A1A
Voltage Rating
30V-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM06B-XSRS-ETB(LF)(SN)
SM06B-XSRS-ETB
CONN HEADER SMD R/A 6POS 0.6MM
JST Sales America Inc.
29,252
In Stock
1 : ¥9.77000
Cut Tape (CT)
3,500 : ¥4.87074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.024" (0.60mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A
30V
A79604-001
A79604-001
NANO 4POS MALE/FEMALE POLARIZED
Omnetics
89
In Stock
1 : ¥417.80000
Bag
-
Bag
Active
Header
Female Socket; Male Pin
0.025" (0.64mm)
4
2
0.040" (1.02mm)
All
Board to Cable/Wire
-
Through Hole
Solder
Push-Pull
0.060" (1.52mm)
0.100" (2.54mm)
-
0.170" (4.32mm)
Circular
Gold
50.0µin (1.27µm)
Solder Plated
Beryllium Copper
Thermoplastic
-
-55°C ~ 125°C
-
-
Natural
1A
-
A79608-001
A79608-001
NANO 6POS MALE/FEMALE POLARIZED
Omnetics
192
In Stock
1 : ¥501.95000
Bag
-
Bag
Active
Header
Female Socket; Male Pin
0.025" (0.64mm)
6
2
0.040" (1.02mm)
All
Board to Cable/Wire
-
Surface Mount, Right Angle
Solder
Push-Pull
0.060" (1.52mm)
-
-
0.080" (2.03mm)
Circular
Gold
50.0µin (1.27µm)
Solder Plated
Beryllium Copper
Thermoplastic
-
-55°C ~ 125°C
-
-
Natural
1A
-
A79038-001
A79038-001
18 POSITION DUAL ROW MALE NANO-M
Omnetics
139
In Stock
1 : ¥577.40000
Bag
-
Bag
Active
Header
Male Pin
0.025" (0.64mm)
18
2
0.030" (0.76mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.100" (2.54mm)
-
0.173" (4.40mm)
Circular
Gold
50.0µin (1.27µm)
Solder Plated
Beryllium Copper
Thermoplastic
Guide Pin
-55°C ~ 125°C
-
-
Natural
1A
-
A79624-001
A79624-001
NANO 12POS MALE/FEMALE POLARIZED
Omnetics
143
In Stock
1 : ¥595.46000
Bag
-
Bag
Active
Header
Female Socket; Male Pin
0.025" (0.64mm)
12
2
0.040" (1.02mm)
All
Board to Cable/Wire
-
Through Hole
Solder
Push-Pull
0.060" (1.52mm)
0.100" (2.54mm)
-
0.170" (4.32mm)
Circular
Gold
50.0µin (1.27µm)
Solder Plated
Beryllium Copper
Thermoplastic
-
-55°C ~ 125°C
-
-
Natural
1A
-
A79623-001
A79623-001
NANO 12POS MALE/FEMALE POLARIZED
Omnetics
334
In Stock
1 : ¥647.43000
Bag
-
Bag
Active
Header
Female Socket; Male Pin
0.025" (0.64mm)
12
2
0.040" (1.02mm)
All
Board to Cable/Wire
-
Surface Mount, Right Angle
Solder
Push-Pull
0.060" (1.52mm)
-
-
0.080" (2.03mm)
Circular
Gold
50.0µin (1.27µm)
Solder Plated
Beryllium Copper
Thermoplastic
-
-55°C ~ 125°C
-
-
Natural
1A
-
A79022-001
A79022-001
36 POSITION DUAL ROW MALE NANO-M
Omnetics
120
In Stock
1 : ¥773.61000
Bag
-
Bag
Active
Header
Male Pin
0.025" (0.64mm)
36
2
0.030" (0.76mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.100" (2.54mm)
-
0.173" (4.40mm)
Circular
Gold
50.0µin (1.27µm)
Solder Plated
Beryllium Copper
Thermoplastic
Guide Pin
-55°C ~ 125°C
-
-
Natural
1A
-
A79612-001
A79612-001
NANO 8POS MALE/FEMALE POLARIZED
Omnetics
17
In Stock
1 : ¥536.10000
Bag
-
Bag
Active
Header
Female Socket; Male Pin
0.025" (0.64mm)
8
2
0.040" (1.02mm)
All
Board to Cable/Wire
-
Surface Mount
Solder
Push-Pull
0.060" (1.52mm)
-
-
0.170" (4.32mm)
Circular
Gold
50.0µin (1.27µm)
Solder Plated
Beryllium Copper
Thermoplastic
-
-55°C ~ 125°C
-
-
Natural
1A
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.