Headers, Male Pins

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
46
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
41,449
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,600 : ¥3.12428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-0690, 53261-0671
0532610671
CONN HEADER SMD R/A 6POS 1.25MM
Molex
36,945
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥3.70003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.