Headers, Male Pins

Results: 2
Series
Mega-Fit 200241Pico-Clasp 203556
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.039" (1.00mm)0.224" (5.70mm)
Number of Positions
212
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockLatch Holder
Contact Length - Post
0.127" (3.23mm)-
Insulation Height
0.213" (5.40mm)0.602" (15.29mm)
Contact Shape
RectangularSquare
Contact Finish - Post
GoldTin
Contact Material
CopperPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
Board Guide, Glow Wire CompliantPick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 120°C
Insulation Color
BlackNatural
Voltage Rating
50V600VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2002411112
2002411122
CONN HEADER VERT 2POS 5.7MM
Molex
3,000
In Stock
1 : ¥16.75000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
2035560807
2035561207
CONN HEADER SMD 12POS 1MM
Molex
4,999
In Stock
1 : ¥21.43000
Cut Tape (CT)
1,100 : ¥9.82407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.