Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,456 In Stock 9,191 Factory | 1 : ¥15.35000 Tube | Tube | Active | Header | Male Pin | 0.165" (4.20mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.260" (6.60mm) | 0.147" (3.73mm) | - | 0.259" (6.58mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC | |||
1,286 In Stock | 1 : ¥7.39000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.394" (10.00mm) | Square | Tin | - | Tin | Nickel | Polyamide (PA66), Nylon 6/6 | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | White | 8A | 600V | |||
2,958 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.70360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V |