Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233,564 In Stock | 1 : ¥6.57000 Cut Tape (CT) 700 : ¥4.62693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 50VAC/DC | ||
4,296 In Stock | 1 : ¥21.51000 Cut Tape (CT) 700 : ¥10.46750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 50VAC/DC | ||
389 In Stock 156 Factory | 1 : ¥35.55000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.034" (0.86mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - |