Headers, Male Pins

Results: 2
Series
KK396, 41791SL 70543
Packaging
BulkTube
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
45
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLatch Holder
Contact Length - Mating
0.240" (6.10mm)0.450" (11.43mm)
Contact Length - Post
0.130" (3.30mm)0.140" (3.56mm)
Overall Contact Length
0.470" (11.94mm)0.720" (18.29mm)
Insulation Height
0.446" (11.33mm)0.465" (11.80mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)
Contact Material
-Phosphor Bronze
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid SL 70543 Series
0705430003
CONN HEADER VERT 4POS 2.54MM
Molex
76,714
In Stock
1 : ¥9.93000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
26-61-4050
0026614050
CONN HEADER VERT 5POS 3.96MM
Molex
11,595
In Stock
7,200
Factory
1 : ¥9.52000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Gold
20.0µin (0.51µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.