Headers, Male Pins

Results: 2
Manufacturer
3MHarwin Inc.
Series
303M20
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Cuttable
Number of Positions
314
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)
Overall Contact Length
0.460" (11.68mm)-
Insulation Height
0.100" (2.54mm)0.366" (9.30mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1A3A per Contact
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0346
M20-9990346
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
18,511
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
30314-6002HB
30314-6002HB
CONN HEADER VERT 14POS 2.54MM
3M
4,967
In Stock
1 : ¥17.65000
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.366" (9.30mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.