Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,490 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥3.17085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.114" (2.90mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
61 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | - | - | 0.453" (11.50mm) | - | Square | - | - | - | - | Plastic | - | - | - | - | White | - | - | ||
0 In Stock Check Lead Time | 1 : ¥647.34000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 12 (8 + 4 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.207" (5.25mm) | Circular | Gold | - | Gold | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Mating Flange, Mounting Flange, Pick and Place, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | 450V |