Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,551 In Stock | 1 : ¥8.95000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.120" (3.05mm) | - | 0.377" (9.57mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
14 In Stock | 1 : ¥4,675.15000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 253 | 5 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
0 In Stock Check Lead Time | 1 : ¥192.84000 Bulk | Bulk | Active | Header | Male Pin | - | 24 (12 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Green | - | - |