Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,759 In Stock | 1 : ¥16.75000 Tray | Tray | Active | Plug | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.327" (8.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 250VAC/DC | |||
322 In Stock | 1 : ¥40.47000 Tray | Tray | Active | Plug | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.126" (3.20mm) | - | 0.327" (8.30mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 250VAC/DC |