Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Series
SlimStack 52901SlimStack 55091
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
2030
Mated Stacking Heights
6mm, 12mm11mm, 12mm, 13mm, 14mm, 15mm, 16mm
Height Above Board
0.197" (5.00mm)0.394" (10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0550910274
0550910274
CONN PLUG 20POS SMD GOLD
Molex
51,121
In Stock
1 : ¥19.62000
Cut Tape (CT)
1,000 : ¥13.79658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
6mm, 12mm
0.197" (5.00mm)
0550910374
0550910374
CONN PLUG 30POS SMD GOLD
Molex
18,468
In Stock
1 : ¥16.75000
Cut Tape (CT)
1,000 : ¥11.80159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
6mm, 12mm
0.197" (5.00mm)
0529010374
0529010374
CONN RCPT 30POS SMD GOLD
Molex
3,246
In Stock
1 : ¥67.65000
Cut Tape (CT)
440 : ¥48.53432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
11mm, 12mm, 13mm, 14mm, 15mm, 16mm
0.394" (10.00mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.