Headers, Male Pins

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMP-LatchMicro-Fit 3.0 43045Milli-Grid 87832
Packaging
BulkTrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Number of Positions
21630
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLatch Lock/Eject Hooks, LongLocking Ramp
Contact Length - Mating
0.141" (3.60mm)0.240" (6.10mm)-
Contact Length - Post
0.125" (3.18mm)0.155" (3.94mm)-
Overall Contact Length
0.684" (17.37mm)-
Insulation Height
0.252" (6.40mm)0.390" (9.91mm)0.549" (13.94mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)60.0µin (1.52µm)
Contact Material
-BrassPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Features
Board Guide, Board LockBoard Guide, Keying SlotKeying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-
Current Rating (Amps)
1A per Contact8A-
Voltage Rating
250VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450224
0430450224
CONN HEADER VERT 2POS
Molex
17,353
In Stock
1 : ¥6.90000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Board Lock
-
-
UL94 V-0
Black
8A
600V
5499923-7
5499923-7
CONN HEADER VERT 30POS 2.54MM
TE Connectivity AMP Connectors
1,825
In Stock
1 : ¥37.44000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
30
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.155" (3.94mm)
0.684" (17.37mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
Milli-Grid 87832 16pos Series
0878321620
CONN HEADER SMD 16POS 2MM
Molex
0
In Stock
Check Lead Time
1 : ¥20.20000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.