Headers, Male Pins

Results: 2
Number of Positions
812
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
644486-8, 2-644486-8, 644861-8, 2-644861-8
2-644861-8
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
5,453
In Stock
1 : ¥5.17000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Friction Lock
0.200" (5.08mm)
0.140" (3.56mm)
0.440" (11.18mm)
0.410" (10.41mm)
Square
Tin
-
Tin
Copper Alloy
Polyester
-
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC
1-644486-2, 1-644861-2, 3-644486-2, 3-644861-2
3-644861-2
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
1,354
In Stock
1 : ¥15.93000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Friction Lock
0.200" (5.08mm)
0.140" (3.56mm)
0.440" (11.18mm)
0.410" (10.41mm)
Square
Tin
-
Tin
Copper Alloy
Polyester
-
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.