Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.
Series
Minitek127® 1.27mmZH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.050" (1.27mm)0.059" (1.50mm)
Number of Positions
2410
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.106" (2.69mm)-
Insulation Height
0.135" (3.43mm)0.197" (5.00mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass FilledThermoplastic
Features
-Solder Retention
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A1A per Contact
Voltage Rating
50V125VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-ZR-SM3-TF
B2B-ZR-SM4-TF
CONN HEADER SMD 2POS 1.5MM
JST Sales America Inc.
54,598
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.46516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
B4B-ZR-SM3-TF
B4B-ZR-SM4-TF
CONN HEADER SMD 4POS 1.5MM
JST Sales America Inc.
25,856
In Stock
1 : ¥5.83000
Cut Tape (CT)
1,000 : ¥2.98927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
20021112-00010T4LF
20021112-00010T4LF
CONN HEADER R/A 10POS 1.27MM
Amphenol ICC (FCI)
2,071
In Stock
1 : ¥6.90000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.106" (2.69mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.