Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.
Series
Minitek127® 1.27mmSH/SR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)
Number of Positions
210
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Length - Mating
0.120" (3.05mm)-
Insulation Height
0.114" (2.90mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Insulation Material
Polyamide (PA), NylonThermoplastic
Features
Pick and PlaceSolder Retention
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A1A per Contact
Voltage Rating
50V125VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM02B-SRSS-TB(LF)(SN)
SM02B-SRSS-TB
CONN HEADER SMD R/A 2POS 1MM
JST Sales America Inc.
37,366
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.79695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
20021121-00010C4LF
20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
63,574
In Stock
1 : ¥8.13000
Cut Tape (CT)
600 : ¥5.05952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.