Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43045PH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.118" (3.00mm)
Number of Positions
210
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Fastening Type
Detent LockLocking Ramp
Contact Length - Mating
0.130" (3.30mm)-
Insulation Height
0.260" (6.60mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA6T), Nylon 6T
Features
Board LockSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A8A
Voltage Rating
100V600V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-PH-SM4-TB(LF)(SN)
B2B-PH-SM4-TB
CONN HEADER SMD 2POS 2MM
JST Sales America Inc.
57,046
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.31919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
043045101x
0430451015
CONN HEADER SMD 10POS 3MM
Molex
10,736
In Stock
1 : ¥24.38000
Cut Tape (CT)
200 : ¥17.17430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.