Headers, Male Pins

Results: 5
Manufacturer
3MAmphenol ICC (FCI)JST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
2500AMPMODU Mod IIDubox™EHSL 70543
Packaging
BulkTrayTube
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
23610
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 3 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLatch HolderLatch LockPush-Pull
Contact Length - Mating
0.157" (4.00mm)0.197" (5.00mm)0.240" (6.10mm)0.243" (6.17mm)0.318" (8.08mm)
Contact Length - Post
0.112" (2.84mm)0.125" (3.18mm)0.126" (3.20mm)0.130" (3.30mm)0.134" (3.40mm)
Overall Contact Length
0.411" (10.44mm)0.470" (11.94mm)0.533" (13.55mm)-
Insulation Height
0.165" (4.20mm)0.368" (9.35mm)0.390" (9.91mm)0.440" (11.18mm)0.465" (11.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyester, Glass FilledThermoplasticThermoplastic, Glass Filled
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1.75A3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0705430002
0705430002
CONN HEADER VERT 3POS 2.54MM
Molex
16,111
In Stock
1 : ¥9.19000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
49,755
In Stock
1 : ¥21.02000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
S2B-EH
S2B-EH
CONN HEADER R/A 2POS 2.5MM
JST Sales America Inc.
16,776
In Stock
1 : ¥1.31000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
Latch Lock
0.157" (4.00mm)
0.126" (3.20mm)
-
0.165" (4.20mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
(5-)103169-1, (5-)102619-1
5-103169-1
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
2,617
In Stock
1 : ¥11.33000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
76384-410LF
76384-410LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,304 : ¥6.67293
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Friction Lock
0.197" (5.00mm)
0.134" (3.40mm)
0.411" (10.44mm)
0.368" (9.35mm)
Square
Tin
78.7µin (2.00µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.