Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
Edge Rate® ERM6Edge Rate™ ERF6
Packaging
Cut Tape (CT)Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsSocket, Outer Shroud Contacts
Height Above Board
0.127" (3.23mm)0.188" (4.78mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM6-30-01.5-L-DV-A-K-TR
ERM6-30-01.5-L-DV-A-K-TR
CONN HDR 0.635MM 60POS SMD
Samtec Inc.
613
In Stock
1 : ¥62.72000
Cut Tape (CT)
675 : ¥41.79119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
60
0.025" (0.64mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.188" (4.78mm)
ERF6-30-03.5-L-DV-A-K-TR
ERF6-30-03.5-L-DV-A-K-TR
CONN SKT 0.635MM 60POS SMD
Samtec Inc.
598
In Stock
1 : ¥68.22000
Cut Tape (CT)
675 : ¥45.50591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Socket, Outer Shroud Contacts
60
0.025" (0.64mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.127" (3.23mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.