Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdPanasonic Electric Works
Series
FunctionMax™ FX8P5K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
100140
Pitch
0.020" (0.50mm)0.024" (0.60mm)
Features
-Board Guide
Mated Stacking Heights
3mm3mm, 4mm
Height Above Board
0.089" (2.26mm)0.094" (2.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
AXK660347YG
AXK600347YG
CONN HDR 100POS SMD GOLD
Panasonic Electric Works
4,245
In Stock
1 : ¥30.05000
Cut Tape (CT)
1,500 : ¥16.82829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
100
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
3mm
0.094" (2.40mm)
FX8-140S-SV1-SERIES
FX8-140S-SV(22)
CONN RCPT 140POS SMD GOLD
Hirose Electric Co Ltd
740
In Stock
1 : ¥50.57000
Cut Tape (CT)
1,000 : ¥24.40726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
140
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
3mm, 4mm
0.089" (2.26mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.