Headers, Male Pins

Results: 3
Manufacturer
GCTSamtec Inc.
Series
BF050TMM
Packaging
BoxBulk
Number of Positions
21620
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.126" (3.20mm)0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)0.433" (11.00mm)
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)Flash
Contact Finish - Post
GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
2A per Contact3.2A per Contact
Voltage Rating
250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BF050-16-A-B-0200-0300-L-G
BF050-16-A-B-0600-0300-L-G
16POS, 2MM PITCH PIN HDR, DIL, T
GCT
1,785
In Stock
1 : ¥2.71000
Box
Box
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.433" (11.00mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
TMM-102-01-L-S
TMM-102-01-L-S
CONN HEADER VERT 2POS 2MM
Samtec Inc.
1,876
In Stock
4,534
Factory
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
BF050-20-A-B-0200-0300-L-G
BF050-20-A-B-0600-0300-L-G
20POS, 2MM PITCH PIN HDR, DIL, T
GCT
1,035
In Stock
1 : ¥3.61000
Box
Box
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.433" (11.00mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.