Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
FTSHMicro-Fit 3.0 43650
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.118" (3.00mm)
Number of Positions
510
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Number of Positions Loaded
9All
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.125" (3.18mm)-
Insulation Height
0.099" (2.51mm)0.172" (4.37mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)60.0µin (1.52µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide, Keying Shroud, Pick and PlaceBoard Lock
Operating Temperature
-55°C ~ 125°C-
Current Rating (Amps)
3.4A per Contact-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
43650-0503
0436500503
CONN HEADER R/A 5POS 3MM
Molex
15,707
In Stock
1 : ¥15.43000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
FTSH Series
FTSH-105-01-L-DV-007-K-A-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
449
In Stock
1 : ¥38.26000
Cut Tape (CT)
425 : ¥15.43946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
9
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.