Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
60100
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-130-04,0-x-DV-A-S-x-xx
LSHM-130-04.0-L-DV-A-S-K-TR
CONN SELF-MATE 60POS SMD GOLD
Samtec Inc.
874
In Stock
3,800
Factory
1 : ¥46.14000
Cut Tape (CT)
475 : ¥34.72640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
6.5mm, 7mm, 8mm, 10mm
0.215" (5.46mm)
LSHM-150-04.0-L-DV-A-S-K-TR
LSHM-150-04.0-L-DV-A-S-K-TR
CONN SELF-MATE 100POS SMD GOLD
Samtec Inc.
794
In Stock
4,275
Factory
1 : ¥72.65000
Cut Tape (CT)
475 : ¥48.51838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
100
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
6.5mm, 7mm, 8mm, 10mm
0.215" (5.46mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.