Solderless Breadboards

Results: 2
Manufacturer
Bud IndustriesDFRobot
Series
-BG, Board-Ganizer
Packaging
BagBulk
Number of Tie Points (Total)
170400
Number of 5-Tie Point Terminals
3460
Size / Dimension
1.85" L x 1.42" W (47.0mm x 36.1mm)3.20" L x 2.00" W (81.3mm x 50.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Terminal Strips
Number of Distribution Buses
Number of Tie Points (Total)
Number of 5-Tie Point Terminals
Size / Dimension
BB-32650-W
BB-32650-W
BREADBRD DBL STRIP 70TIE-PTS WHT
Bud Industries
1,341
In Stock
3,219
Factory
1 : ¥22.95000
Bag
Bag
Active
Terminal Strip (No Frame)
1
-
170
34
1.85" L x 1.42" W (47.0mm x 36.1mm)
FIT0096
FIT0096
BREADBRD TERM STRIP 3.20X2.00"
DFRobot
1,731
In Stock
1 : ¥24.65000
Bulk
-
Bulk
Active
Terminal Strip (No Frame)
1
2
400
60
3.20" L x 2.00" W (81.3mm x 50.8mm)
Showing
of 2

Solderless Breadboards


Solderless breadboard products provide a convenient means of interconnecting electronic components in hobby, educational, or development contexts, without the need for soldering or similar fixation processes. Composed of U-shaped metallic contacts positioned beneath a grid of holes in an electrically insulating housing, component leads, and wire segments inserted through the holes in the insulator are electrically connected and retained under spring tension by the contacts beneath. Though easily reconfigurable and thus ideal for experimentation, they do not provide mechanically robust interconnections, and introduce significant parasitic circuit elements which make them ill-suited for high-speed circuits.