Adapter, Breakout Boards

Results: 2
Packaging
BoxBulk
Number of Positions
820
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)1.050" L x 0.450" W (26.67mm x 11.43mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
pa-ssd3sm18-20
PA-SSD3SM18-20
SOCKET ADAPTER SSOP TO 20DIP
Logical Systems Inc.
172
In Stock
1 : ¥82.10000
Bulk
-
Bulk
Active
SMD to DIP
SSOP, TSSOP
20
0.026" (0.65mm)
-
-
1.050" L x 0.450" W (26.67mm x 11.43mm)
pa-ssd3sm18-08
PA-SSD3SM18-08
SOCKET ADAPTER SSOP TO 8DIP
Logical Systems Inc.
83
In Stock
1 : ¥41.05000
Box
-
Box
Active
SMD to DIP
SSOP, TSSOP
8
0.026" (0.65mm)
-
-
0.450" L x 0.450" W (11.43mm x 11.43mm)
Showing
of 2

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.