Adapter, Breakout Boards

Results: 2
Manufacturer
Adafruit Industries LLCChip Quik Inc.
Series
-Proto-Advantage
Package Accepted
SOICSOIC, TSSOP
Number of Positions
1424
Size / Dimension
0.700" L x 0.700" W (17.78mm x 17.78mm)1.200" L x 0.550" W (30.48mm x 13.97mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
1210
1210
SMT ADAPTERS 6 PACK 14SOIC/TSSOP
Adafruit Industries LLC
239
In Stock
1 : ¥40.64000
Bulk
-
Bulk
Active
SMD to DIP
SOIC, TSSOP
14
-
-
-
0.700" L x 0.700" W (17.78mm x 17.78mm)
PA0009C-N
PA0009C-N
SOIC-24 TO DIP-24 NARROW SMT ADA
Chip Quik Inc.
19
In Stock
1 : ¥68.06000
Bulk
Bulk
Active
SMD to DIP
SOIC
24
-
-
-
1.200" L x 0.550" W (30.48mm x 13.97mm)
Showing
of 2

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.