Prototype Boards Perforated

Results: 4
Manufacturer
Bud IndustriesChip Quik Inc.Twin Industries
Series
-DMBProto-Advantage
Proto Board Type
Breadboard, Din Rail MountBreadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)0.100" (2.54mm), 0.200" (5.08mm)
Circuit Pattern
5 Hole Pad (Both Sides)Pad Per Hole (Round)Pad Per Hole (Square)
Hole Diameter
0.039" (1.00mm)0.051" (1.30mm)-
Size / Dimension
3.42" L x 1.97" W (86.9mm x 50.0mm)4.05" L x 3.42" W (102.8mm x 86.9mm)6.00" L x 3.00" W (152.4mm x 76.2mm)6.60" L x 2.30" W (167.6mm x 58.4mm)
Board Thickness
0.031" (0.79mm) 1/32"0.063" (1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
DMB-4771-CB
DMB-4771-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
43
In Stock
224
Factory
1 : ¥50.08000
Bulk
Bulk
Active
Breadboard, Din Rail Mount
Plated Through Hole (PTH)
0.100" (2.54mm), 0.200" (5.08mm)
Pad Per Hole (Square)
-
0.051" (1.30mm)
3.42" L x 1.97" W (86.9mm x 50.0mm)
0.063" (1.60mm)
8300SB1
8300SB1
BREADBOARD GENERAL PURPOSE NPTH
Twin Industries
39
In Stock
1 : ¥75.94000
Bulk
-
Bulk
Active
Breadboard, General Purpose
Non-Plated Through Hole (NPTH)
0.100" (2.54mm)
5 Hole Pad (Both Sides)
-
-
6.00" L x 3.00" W (152.4mm x 76.2mm)
0.031" (0.79mm) 1/32"
DMB-4773-CB
DMB-4773-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
11
In Stock
128
Factory
1 : ¥101.80000
Bulk
Bulk
Active
Breadboard, Din Rail Mount
Plated Through Hole (PTH)
0.100" (2.54mm), 0.200" (5.08mm)
Pad Per Hole (Round)
-
0.051" (1.30mm)
4.05" L x 3.42" W (102.8mm x 86.9mm)
0.063" (1.60mm)
SBB830
SBB830-QTY10
BREADBOARD GENERAL PURPOSE PTH
Chip Quik Inc.
3
In Stock
1 : ¥312.76000
Bulk
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.60" L x 2.30" W (167.6mm x 58.4mm)
0.063" (1.60mm)
Showing
of 4

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.