Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
406 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | SMD to DIP | FPC Connector | 10 | 0.020" (0.50mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.900" x 0.550" (22.86mm x 13.97mm) | |||
105 In Stock | 1 : ¥39.32000 Bulk | Bulk | Active | SMD to DIP | 0.5mm Connector | 20 | 0.020" (0.50mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.700" x 1.000" (17.78mm x 25.40mm) |