Adapter, Breakout Boards

Results: 3
Manufacturer
Aries ElectronicsChip Quik Inc.
Series
Correct-A-Chip®Proto-Advantage
Board Thickness
0.062" (1.57mm) 1/16"0.063" (1.60mm)
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)0.400" x 0.400" (10.16mm x 10.16mm)0.500" L x 0.500" W (12.70mm x 12.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
LCQT-SOIC8-8
LCQT-SOIC8-8
SOCKET ADAPTER SOIC TO 8DIP
Aries Electronics
6,960
In Stock
1 : ¥24.88000
Bulk
Bulk
Active
SMD to DIP
SOIC
8
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.500" L x 0.500" W (12.70mm x 12.70mm)
PA0001C
PA0001C
SOIC-8 TO DIP-8 SMT ADAPTER (1.2
Chip Quik Inc.
386
In Stock
1 : ¥53.28000
Bulk
Bulk
Active
SMD to DIP
SOIC
8
0.050" (1.27mm)
0.063" (1.60mm)
FR4 Epoxy Glass
0.400" L x 0.400" W (10.16mm x 10.16mm)
PCB3005A1
PCB3005A1
SOIC-8 TO DIP-8 SMT ADAPTER (1.2
Chip Quik Inc.
392
In Stock
1 : ¥17.16000
Bulk
Bulk
Active
SMD to DIP
SOIC
8
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.400" x 0.400" (10.16mm x 10.16mm)
Showing
of 3

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.