Prototype Boards Perforated
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445 In Stock | 1 : ¥45.15000 Bulk | - | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm), 0.200" (5.08mm) | 5 Hole Pad (Both Sides) | - | - | 3.70" L x 2.50" W (94.0mm x 63.5mm) | - | ||
223 In Stock | 1 : ¥51.52000 Bulk | Bulk | Active | Breadboard, General Purpose | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | Common Bus | - | 0.042" (1.07mm) | 3.50" L x 3.00" W (88.9mm x 76.2mm) | 0.062" (1.57mm) 1/16" | |||
53 In Stock | 1 : ¥81.69000 Bulk | - | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | 5 Hole Pad (Both Sides) | - | - | - | - |