Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
618 In Stock | 1 : ¥24.22000 Bulk | - | Bulk | Active | Connector to Plated Through Hole | USB - C | - | - | - | - | - | ||
606 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | Connector to SIP | USB - C | 6 | 0.100" (2.54mm) | - | - | 0.870" L x 0.550" W (22.10mm x 14.00mm) | ||
410 In Stock | 1 : ¥86.61000 Bulk | - | Bulk | Active | Connector to Plated Through Hole | USB - C | 26 | 0.100" (2.54mm) | 0.031" (0.80mm) | FR4 Epoxy Glass | 1.600" L x 1.300" W (40.64mm x 33.02mm) |