AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥213.95000 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 5V | 5V | - | - | - | - | 10 A | 50W | Medical | 4 kV | 85% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
36 In Stock | 1 : ¥213.95000 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | 24V | - | - | - | - | 2.71 A | 65W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
54 In Stock | 1 : ¥219.04000 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 48V | 48V | - | - | - | - | 1.36 A | 65W | Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
48 In Stock | 1 : ¥219.04000 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 12V | 12V | - | - | - | - | 5.42 A | 65W | Medical | 4 kV | 89% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
78 In Stock | 1 : ¥233.98000 Tray | Tray | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | 24V | - | - | - | - | 2.71 A | 65W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
51 In Stock | 1 : ¥233.98000 Tray | Tray | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 48V | 48V | - | - | - | - | 1.36 A | 65W | Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
48 In Stock | 1 : ¥233.98000 Tray | Tray | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 5V | 5V | - | - | - | - | 10 A | 50W | Medical | 4 kV | 85% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
74 In Stock | 1 : ¥238.82000 Tray | Tray | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 12V | 12V | - | - | - | - | 5.42 A | 65W | Medical | 4 kV | 89% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
91 In Stock | 1 : ¥251.22000 Box | Box | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | 24V | - | - | - | - | 1.875 A | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
78 In Stock | 1 : ¥251.22000 Box | Box | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 48V | 48V | - | - | - | - | 940 mA | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
67 In Stock | 1 : ¥251.22000 Box | Box | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 12V | 12V | - | - | - | - | 3.75 A | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
57 In Stock | 1 : ¥251.22000 Box | Box | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 5V | 5V | - | - | - | - | 8 A | 40W | Medical | 4 kV | 85% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
78 In Stock | 1 : ¥272.07000 Box | Box | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 48V | 48V | - | - | - | - | 940 mA | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
77 In Stock | 1 : ¥272.07000 Box | Box | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 5V | 5V | - | - | - | - | 8 A | 40W | Medical | 4 kV | 85% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
75 In Stock | 1 : ¥272.07000 Box | Box | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | 24V | - | - | - | - | 1.875 A | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
72 In Stock | 1 : ¥276.34000 Box | Box | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 12V | 12V | - | - | - | - | 3.75 A | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 18 : ¥201.39556 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 36V | 36V | - | - | - | - | 1.25 A | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 18 : ¥201.39556 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 15V | 15V | - | - | - | - | 3 A | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 18 : ¥201.39556 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | 3.3V | - | - | - | - | 8 A | 26W | Medical | 4 kV | 83% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 18 : ¥220.23278 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 36V | 36V | - | - | - | - | 1.81 A | 65W | Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 18 : ¥220.23278 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 15V | 15V | - | - | - | - | 4.34 A | 65W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 18 : ¥220.23278 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | 3.3V | - | - | - | - | 10 A | 33W | Medical | 4 kV | 84% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 78 : ¥221.64256 Tray | Tray | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 36V | 36V | - | - | - | - | 1.25 A | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 78 : ¥221.64256 Tray | Tray | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | 3.3V | - | - | - | - | 8 A | 26W | Medical | 4 kV | 83% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 78 : ¥221.64256 Tray | Tray | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 15V | 15V | - | - | - | - | 3 A | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 |