Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,402 In Stock | 1 : ¥207.71000 Box | Box | Active | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
301 In Stock | 1 : ¥329.46000 Box | Box | Active | DC | 1 | 18V | 75V | 12V | - | - | - | - | - | 5A | 60W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | - | |||
20 In Stock | 1 : ¥339.23000 Tray | Tray | Not For New Designs | DC | 1 | 36V | 75V | 12V | - | - | - | - | - | 4.167A | 50W | 1.5 kV | ITE (Commercial) | 92% | -40°C ~ 105°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 1.02" H (76.0mm x 31.5mm x 25.8mm) | CE | 62368-1 | |||
0 In Stock | 48 : ¥305.97938 Tray | Tray | Not For New Designs | DC | 1 | 18V | 36V | 5V | - | - | - | - | - | 10A | 50W | 1.5 kV | ITE (Commercial) | 91% | -40°C ~ 105°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 1.02" H (76.0mm x 31.5mm x 25.8mm) | CE | 62368-1 |